• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton HV2213-PVC-BK-N1 Bend relief Terminal Ø (max.) 3.5 mm PVC Black 1 pc(s)

1/2
Product type
Bend relief
Features
with bend relief
with strain relief
Material
PVC
Terminal Ø (max.)
3.5 mm
Mounting hole
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.18 / piece)
€ 0.19
-5 %
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton HV2213-PVC-BK-N1 Bend relief Terminal Ø (max.) 3.5 mm PVC Black 1 pc(s)

Our service for you

Technical specifications

Product type

Bend relief

Features

with bend relief

with strain relief

Factory colour

Black

Material

PVC

(Ø)

9 mm

Dim

(Ø) 9 mm

Terminal Ø (max.)

3.5 mm

Mounting hole

6 mm

Min. temperature

-30 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

632-02130

Type

HV2213-PVC-BK-N1

RoHS-compliant

Yes

Material (details)

Soft PVC, cadmium-free

Fire protection properties

Corresponds to UL94 V2

Documents & Downloads

Datasheet

Datasheet 531464 HellermannTyton HV2213-PVC-BK-N1 Bend relief Terminal Ø (max.) 3.5 mm PVC Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531464 HellermannTyton HV2213-PVC-BK-N1 Bend relief Terminal Ø (max.) 3.5 mm PVC Black 1 pc(s)

Description

HellermannTyton tension relief from cadmium free soft-PVC offers maximum strain relief and guarantees the tension free guidance. It offers good insulation features and is resistance to aging.

Hints

Applications: These bushings are often used at housing outputs as mechanical protection for cable and wires.

More interesting products

(*All information is plus legal VAT)