• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton QGDHC5.2-8.0M Cable mount Detachable 151-04089 Bundle Ø range 5.2 up to 8 mm Black 1 pc(s)

1/3
Product type
Cable mount
Fastening method
Detachable
Bundle diameter (min.)
5.2 mm
Bundle Ø (max.)
8 mm
Material
Polyamide 11 (PA 11)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.76 / piece)
€ 0.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting base with pipe/hose holder, Wmax=8.8mm, black

  • Rapid and simple installation
  • Secure cable management and strain relief
  • Adaptable design for different cable sizes and types
  • Competitive prices and long-term cost savings
  • Minimize cable damage and security risks to ensure reliable and durable solar power systems
  • Affordable initial costs and reduced maintenance costs over the product lifecycle
  • Shorten installation time while optimizing project efficiency and labor costs

Technical specifications

Product type

Cable mount

Fastening method

Detachable

Bundle Ø range

5.2 up to 8 mm

Bundle diameter (min.)

5.2 mm

Bundle Ø (max.)

8 mm

Material

Polyamide 11 (PA 11)

Min. temperature

-40 °C

Max. temperature

85 °C

Factory colour

Black

Content

1 pc(s)

Manufacturer part #

151-04089

Width

23 mm

Height

25.1 mm

Length

12 mm

Type

QGDHC5.2-8.0M

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450552 HellermannTyton QGDHC5.2-8.0M Cable mount Detachable 151-04089 Bundle Ø range 5.2 up to 8 mm Black 1 pc(s)

Description

The plug-and-play design of QwicGrip significantly reduces the time required to install cables for solar projects. The secure cable management and strain relief minimize not only cable damage and safety risks, but also give you the certainty that this product is long-lasting. It is the first choice for an efficient and reliable cable management for roof as well as commercial solar installations. With the ability to handle different cable sizes, the modular design and the various mounting methods, there is no other product on the market today that is so versatile

This text is machine translated.

More interesting products

(*All information is plus legal VAT)