• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton TH100BKX25M-CR-BK Insulation tubing Black 10 mm Neoprene Content: 25 m

Image similar
Product type
Insulation tubing
Inside diameter
10 mm
Material
Neoprene
Wall thickness
1 mm
Factory colour
Black
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 18.60)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton insulation hose 10 mm 25 m black TH100 BKX 25 M C

  • Inside diameter: 10 mm
  • Black

Technical specifications

Product type

Insulation tubing

Inside diameter

10 mm

Wall thickness

1 mm

Material

Neoprene

Factory colour

Black

Manufacturer part #

608-01208

Content

25 m

RoHS-compliant

Yes

Type

TH100BKX25M-CR-BK

Material (details)

PTFE

Temperature range

-80 - +260 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1997062 HellermannTyton TH100BKX25M-CR-BK Insulation tubing Black 10 mm Neoprene Content: 25 m

Description

Highly elastic chloroprene hose cut in sleeves. Elongation factor up to 500%. Covers many cable diameters with one size. Short-term heat-resistant up to 120° C. Available in lengths per bag for years proven as insulation and protection against mechanical stress, HellermannTyton grommets are used in many areas of connection technology or electronic component production. The three-punch pliers and the Hellerine mounting aid ensure fast and trouble-free processing

This text is machine translated.

More interesting products

(*All information is plus legal VAT)