• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton VP_13-15_Blindplug-PL-BK Filler halogen-free Plastic Black 1 pc(s)

Product type
Filler
Features
halogen-free
Material
Plastic
Clamp Ø
13 mm
Terminal Ø (max.)
15 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Flame retardant in accordance with UL94 V0
  • Cable diameter 13 - 15 mm
Product type

Filler

Features

halogen-free

Factory colour

Black

Material

Plastic

(Ø)

20 mm

Dim

(Ø) 20 mm

Clamp Ø

13 mm

Terminal Ø (max.)

15 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP66

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

440-00046

Type

VP_13-15_Blindplug-PL-BK

Material properties

halogen-free

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2917528 HellermannTyton VP_13-15_Blindplug-PL-BK Filler halogen-free Plastic Black 1 pc(s)

Description

Grommets for cable routing with and without connectors from 3 - 33 mm cable diameter for use with the frame of the VarioPlate 4 to 24.

This text is machine translated.

Features

  • Bare sleeves are required to replace the cable sleeves that are not loaded with wires
  • The IP protection class is retained

More interesting products

(*All information is plus legal VAT)