• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton VP_5-7_Blindplug-PL-BK (20) Filler halogen-free Plastic Black 20 pc(s)

Product type
Filler
Features
halogen-free
Material
Plastic
Clamp Ø
5 mm
Terminal Ø (max.)
7 mm
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 1.35 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blind bushing 5-7 mm

  • Dummy sleeves are required to replace the cable sleeves that are not fitted with wires. This maintains the IP protection class.

Technical specifications

  • Flame retardant in accordance with UL94 V0Cable diameter 5-7 mm
Product type

Filler

Features

halogen-free

Factory colour

Black

Material

Plastic

Length

20 mm

Width

7 mm

Height

11 mm

Dim

(L x W x H) 20 x 7 x 11 mm

Clamp Ø

5 mm

Terminal Ø (max.)

7 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP65

IP66

Halogen-free

Yes

Content

20 pc(s)

Manufacturer part #

440-00042

Type

VP_5-7_Blindplug-PL-BK (20)

Material properties

halogen-free

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637743 HellermannTyton VP_5-7_Blindplug-PL-BK (20) Filler halogen-free Plastic Black 20 pc(s)

Description

Grommets for cable routing with and without connectors from 3 - 33 mm cable diameter for use with the frame of the VarioPlate 4 to 24.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)