• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton VP-L_27-28_Ins-sgl-PL-BK Sleeve halogen-free TPE Black 1 pc(s)

Product type
Sleeve
Features
halogen-free
Material
TPE
Clamp Ø
27 mm
Terminal Ø (max.)
28 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Flame retardant in accordance with UL94 V0
  • Cable diameter 27 - 28 mm
Product type

Sleeve

Features

halogen-free

Factory colour

Black

Material

TPE

Length

32 mm

Width

42.20 mm

Height

20 mm

Dim

(L x W x H) 32 x 42.20 x 20 mm

Clamp Ø

27 mm

Terminal Ø (max.)

28 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP65

IP66

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

440-00035

Type

VP-L_27-28_Ins-sgl-PL-BK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2917515 HellermannTyton VP-L_27-28_Ins-sgl-PL-BK Sleeve halogen-free TPE Black 1 pc(s)

Description

VarioPlate cable sleeves are used in combination with VarioPlate frames for time-saving and space-saving cable installation at switch cabinet housings and switch boxes of all kinds. The versatile design covers cable diameters from 3 to 33 mm. Inserts are available as simple grommets, twin sleeves, quadruple grommets and filler plugs.

This text is machine translated.

Features

  • Integrated cable diameter-tolerance balancing
  • Modular application for both usage sizes (S and L)
  • Integrated strain relief
  • IP 65 and IP 66

More interesting products

(*All information is plus legal VAT)