• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton VP-S_4/4-5_Ins-quad-PL-BK (20) Four-hole cable entry system halogen-free Plastic Black 20 pc(s)

1/2
Product type
Four-hole cable entry system
Features
halogen-free
Material
Plastic
Clamp Ø
4 mm
Terminal Ø (max.)
5 mm
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 5.75 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VarioPlate four-way socket small 4-5 mm

  • Integrated cable diameter-tolerance balancingModular application for both usage sizes (S and L)Integrated strain reliefIP 65 and IP 66

Technical specifications

  • Flame retardant in accordance with UL94 V0Cable diameter 4-5 mm
Product type

Four-hole cable entry system

Features

halogen-free

Factory colour

Black

Material

Plastic

Length

21.10 mm

Width

21.10 mm

Height

21.80 mm

Dim

(L x W x H) 21.10 x 21.10 x 21.80 mm

Clamp Ø

4 mm

Terminal Ø (max.)

5 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP65

IP66

Halogen-free

Yes

Content

20 pc(s)

Manufacturer part #

440-00022

Type

VP-S_4/4-5_Ins-quad-PL-BK (20)

Material properties

halogen-free

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637740 HellermannTyton VP-S_4/4-5_Ins-quad-PL-BK (20) Four-hole cable entry system halogen-free Plastic Black 20 pc(s)

Description

VarioPlate cable sleeves are used in combination with VarioPlate frames for time-saving and space-saving cable installation at switch cabinet housings and switch boxes of all kinds. The versatile design covers cable diameters from 3 to 33 mm. Inserts are available as simple grommets, twin sleeves, quadruple grommets and filler plugs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)