• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton WIC2-0-9-PA-YE-T1 Pre-printed cable marker Imprint 0 - 9 Outside diameter range 2.80 up to 3.80 mm 561-0

1/2
Image similar
Product type
Pre-printed cable marker
Imprint
0 - 9
Suitable for outside Ø (min.)
2.80 mm
Suitable for outside Ø (max.)
3.80 mm
Dim
(L x W x H) 3 x 5.6 x 7.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single wire marking series WIC

  • No. of markers: 200
  • Imprint: 0 - 9
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Flame retardant in accordance with UL94 V0
Product type

Pre-printed cable marker

Dim

(L x W x H) 3 x 5.6 x 7.1 mm

Imprint

0 - 9

Type

Numbers

Series

WIC2

Suitable for

HellermannTyton WIC

Factory colour

Yellow

Material

Polyamide

Suitable for outside Ø (min.)

2.80 mm

Suitable for outside Ø (max.)

3.80 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Features

halogen-free

+ latches

Retrofittable

No. of markers

200

Outside diameter range

2.80 up to 3.80 mm

Colour-coded

Yes

Halogen-free

Yes

Manufacturer part #

561-02101

Content

200 pc(s)

Width

5.6 mm

Height

7.1 mm

Length

3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1486611 HellermannTyton WIC2-0-9-PA-YE-T1 Pre-printed cable marker Imprint 0 - 9 Outside diameter range 2.80 up to 3.80 mm 561-0

User & Safety Instructions

User & Safety Instructions 1486611 HellermannTyton WIC2-0-9-PA-YE-T1 Pre-printed cable marker Imprint 0 - 9 Outside diameter range 2.80 up to 3.80 mm 561-0

Description

The WIC marker is ideal for retrofitting onto cables and wires. The marker is securely fixed to the cable due to the high material tension. The marker is simply clicked onto the cable using a WIC Tool applicator.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)