• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 15007-1000 Drag chain cable JZ-HF 12 G 0.5 mm² Grey 1000 m

Image similar
Product type
Drag chain cable
No. of leads
12 G
Cross section (each core)
0.5 mm²
Cable type
JZ-HF
Cross section
12 G 0.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Drag chain cable

Cable type

JZ-HF

No. of leads

12 G

Cross section (each core)

0.5 mm²

Cross section

12 G 0.5 mm²

Outside Ø

9.30 mm

Factory colour

Grey

Content

1000 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

4000 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

15007-1000

Insulation material

PVC

Wire ID code

Digit coded according to DIN VDE 0293-334

Core layout

Cu-strand blank, fine-wired according to IEC 60228 cl.6

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

15007-1000

Documents & Downloads

Datasheet

Datasheet 3039896 HELU 15007-1000 Drag chain cable JZ-HF 12 G 0.5 mm² Grey 1000 m

User & Safety Instructions

User & Safety Instructions 3039896 HELU 15007-1000 Drag chain cable JZ-HF 12 G 0.5 mm² Grey 1000 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.