• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 15105 Wire LiFY 1 x 0.10 mm² White 100 m

Image similar
Product type
Wire
No. of leads
1 x
Cross section (each core)
0.10 mm²
Cable type
LiFY
Outside Ø
1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.26)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wire

No. of leads

1 x

Content

100 m

Cross section (each core)

0.10 mm²

Insulation material

PVC

Cable features

Flame-retardant

highly flexible

Cable type

LiFY

Outside Ø

1 mm

Nominal voltage

300 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

15105

Factory colour

White

Core layout

Cu-blank, fine

Sold per metre

No

Nominal voltage U0

500 V

Test voltage

2 kV

Cross section

1 x 0.10 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Type

LIFY

Standards

DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)

Documents & Downloads

Datasheet

Datasheet 1764419 HELU 15105 Wire LiFY 1 x 0.10 mm² White 100 m

User & Safety Instructions

User & Safety Instructions 1764419 HELU 15105 Wire LiFY 1 x 0.10 mm² White 100 m

Description

As a super flexible single wire in systems for mobile connections in switching cabinets, as a test lead in trials, laboratory, development, etc...

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.29*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)