
Collection
Wire
1 x
Sold per metre
10 mm²
Polyvinyl chloride
highly flexible
LiFY
7.30 mm
750 V
No
No
15117
Red
Copper stranded conductor, extra-fine strand
100 m
Yes
450 V
3000 V
1 x 10 mm²
+80 °C
-15 °C
LIFY
Datasheet 1524607 HELU 15117 Wire LiFY 1 x 10 mm² Red Sold per metre
User & Safety Instructions 1524607 HELU 15117 Wire LiFY 1 x 10 mm² Red Sold per metre
€ 13.29*
The necessary accessories are required to use the article as described.