
Number
Total (1 m = € 5.75)
€ 575.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Wire
- No. of leads
1 G
- Content
100 m
- Cross section (each core)
10 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
highly flexible
- Cable type
LiFY
- Outside Ø
7.3 mm
- Nominal voltage
450 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
15136
- Factory colour
Green
Yellow
- Core layout
Cu-blank, fine
- Sold per metre
No
- Nominal voltage U0
750 V
- Test voltage
3 kV
- Cross section
1 G 10 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-15 °C
- Type
LIFY
- Standards
DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Documents & Downloads
Datasheet
Datasheet 1764433 HELU 15136 Wire LiFY 1 G 10 mm² Green, Yellow 100 m
User & Safety Instructions
User & Safety Instructions 1764433 HELU 15136 Wire LiFY 1 G 10 mm² Green, Yellow 100 m
Description
As a super flexible single wire in systems for mobile connections in switching cabinets, as a test lead in trials, laboratory, development, etc...
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 577.60*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































