Image similar
Wire
1 x
100 m
0.25 mm²
PVC
Flame-retardant
highly flexible
LiFY
1.3 mm
300 V
Yes
No
15311
Rose
Cu-blank, fine
No
500 V
2 kV
1 x 0.25 mm²
+80 °C
-15 °C
LIFY
DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Datasheet 1764458 HELU 15311 Wire LiFY 1 x 0.25 mm² Rose 100 m
User & Safety Instructions 1764458 HELU 15311 Wire LiFY 1 x 0.25 mm² Rose 100 m
€ 35.59*
The necessary accessories are required to use the article as described.