Image similar
Wire
1 x
100 m
0.50 mm²
PVC
Flame-retardant
highly flexible
LiFY
2 mm
300 V
Yes
No
15408
Yellow
Cu-blank, fine
No
500 V
2.5 kV
1 x 0.50 mm²
+80 °C
-15 °C
LIFY
DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Datasheet 1764467 HELU 15408 Wire LiFY 1 x 0.50 mm² Yellow 100 m
User & Safety Instructions 1764467 HELU 15408 Wire LiFY 1 x 0.50 mm² Yellow 100 m
€ 53.29*
The necessary accessories are required to use the article as described.