

Data transfer cable
LiYY
24 x
0.14 mm²
24 x 0.14 mm²
Unshielded
Oil-resistant
Flame-retardant
7.8 mm
Grey
500 m
4
7.5
No
18015-500
PVC
Core identification according to DIN 47100, color without color repetition from 45. Lead
PVC
Cu-strand blank, 0.5 - 1.5 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
-5 °C
80 °C
-40 °C
80 °C
EAC
500 m
TRONIC (LiYY) 24x0,14 GR
User & Safety Instructions 2826594 HELU 18015-500 Data transfer cable LiYY 24 x 0.14 mm² Grey 500 m
The necessary accessories are required to use the article as described.