• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 19974 Data transfer cable LiYCY 5 x 2 x 0.34 mm² Grey 100 m

Image similar
Product type
Data transfer cable
No. of leads
10 x
Cross section (each core)
0.34 mm²
Cable features
PVC coating
Flexible
incl. graduation (metres)
Flame-retardant
largely oil-resistant
Shielded
Cable type
LiYCY
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.45)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Data transfer cable

Cable type

LiYCY

No. of leads

10 x

Cross section (each core)

0.34 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

5 x 2 x 0.34 mm²

Twisted pair cabling (yes/no)

Yes (1)

Cable features

PVC coating

Flexible

incl. graduation (metres)

Flame-retardant

largely oil-resistant

Shielded

Outside Ø

9.00 mm

Factory colour

Grey

Content

100 m

Test voltage

Wire/wire 1200 V
Wire/shield 800 V

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

19974

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

CU-strand bare, Cl.5, fine-strand starting from 0,5mm². 0.14 mm² = 18 x 0.1 mm. 0.25 mm² = 14 x 0.15 mm. 0.34 mm² = 7x0.25 mm

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

In accordance with DIN VDE 0812 and 0814;EAC

Peak operating voltage

350 V

Type

PAAR-TRONIC-CY

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1931444 HELU 19974 Data transfer cable LiYCY 5 x 2 x 0.34 mm² Grey 100 m