Image similar
Drag chain cable
M-SPEED 500-C-PUR UL
12 G
0.75 mm²
12 G 0.75 mm²
14.40 mm
Black
500 m
500 V
300 V
3000 V
4
7.5
Yes
No
Yes
Yes
24424-500
PP
Digit coded according to DIN VDE 0293-334
Copper stranded conductor, bare, fine strands
Yes
-30 °C
+80 °C
-40 °C
+80 °C
24424-500
Datasheet 3041101 HELU 24424-500 Drag chain cable M-SPEED 500-C-PUR UL 12 G 0.75 mm² Black 500 m
User & Safety Instructions 3041101 HELU 24424-500 Drag chain cable M-SPEED 500-C-PUR UL 12 G 0.75 mm² Black 500 m
The necessary accessories are required to use the article as described.