• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 25511-1000 Heat-resistant cable HELUFLON®-FEP-6Y 1 x 0.14 mm² Black 1000 m

Image similar
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
0.14 mm²
Cable type
HELUFLON®-FEP-6Y
Outside Ø
1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

1000 m

Cross section (each core)

0.14 mm²

Insulation material

Fluoropolymer

Cable features

Flexible

Flame-retardant

Tin-plated

Ozone-resistant

Cold-resistant

Cable type

HELUFLON®-FEP-6Y

Outside Ø

1 mm

Nominal voltage

600 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

25511-1000

Factory colour

Black

Core layout

Cu-strand blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 cl.5 or IEC 60228 cl.5

Sold per metre

No

Test voltage

2500 V

Cross section

1 x 0.14 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+205 °C

Min. temperature range (flexible installation)

-100 °C

Max. temperature range (fixed installation)

+205 °C

Min. temperature range (fixed installation)

-100 °C

Type

25511-1000

Documents & Downloads

Datasheet

Datasheet 3038361 HELU 25511-1000 Heat-resistant cable HELUFLON®-FEP-6Y 1 x 0.14 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 3038361 HELU 25511-1000 Heat-resistant cable HELUFLON®-FEP-6Y 1 x 0.14 mm² Black 1000 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.