• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 25531 Heat-resistant cable HELUFLON®-FEP-6Y 1 x 0.50 mm² Black 100 m

Image similar
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
0.50 mm²
Cable type
HELUFLON®-FEP-6Y
Outside Ø
1.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.92)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

100 m

Cross section (each core)

0.50 mm²

Insulation material

Fluoropolymer

Cable features

Flexible

Flame-retardant

Tin-plated

Ozone-resistant

Cold-resistant

Cable type

HELUFLON®-FEP-6Y

Outside Ø

1.40 mm

Nominal voltage

600 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

25531

Factory colour

Black

Core layout

Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5

Sold per metre

No

Test voltage

2500 V

Cross section

1 x 0.50 mm²

Max. temperature range (flexible installation)

+205 °C

Min. temperature range (flexible installation)

-100 °C

Max. temperature range (fixed installation)

+205 °C

Min. temperature range (fixed installation)

-100 °C

Type

HELUFLON-FEP-6Y

Documents & Downloads

Datasheet

Datasheet 1764695 HELU 25531 Heat-resistant cable HELUFLON®-FEP-6Y 1 x 0.50 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1764695 HELU 25531 Heat-resistant cable HELUFLON®-FEP-6Y 1 x 0.50 mm² Black 100 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.59*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)