
Number
Total (1 m = € 0.96)
€ 95.99
incl. VAT
Only 3 Set(s) available
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.50 mm²
- Insulation material
Fluoropolymer
- Cable features
Flexible
Flame-retardant
Tin-plated
Ozone-resistant
Cold-resistant
- Cable type
HELUFLON®-FEP-6Y
- Outside Ø
1.40 mm
- Nominal voltage
600 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
25532
- Factory colour
Red
- Core layout
Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5
- Sold per metre
No
- Test voltage
2500 V
- Cross section
1 x 0.50 mm²
- Max. temperature range (flexible installation)
+205 °C
- Min. temperature range (flexible installation)
-100 °C
- Max. temperature range (fixed installation)
+205 °C
- Min. temperature range (fixed installation)
-100 °C
- Type
HELUFLON-FEP-6Y
Documents & Downloads
Datasheet
Datasheet 1764898 HELU 25532 Heat-resistant cable HELUFLON®-FEP-6Y 1 x 0.50 mm² Red 100 m
User & Safety Instructions
User & Safety Instructions 1764898 HELU 25532 Heat-resistant cable HELUFLON®-FEP-6Y 1 x 0.50 mm² Red 100 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 98.59*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































