Image similar
Wire
1 x
100 m
0.75 mm²
PVC
LiYv
2 mm
Yes
No
26458
White
Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
No
900 V
2500 V
1 x 0.75 mm²
+70 °C
-5 °C
+80 °C
-30 °C
LIYV
Datasheet 1764187 HELU 26458 Wire LiYv 1 x 0.75 mm² White 100 m
User & Safety Instructions 1764187 HELU 26458 Wire LiYv 1 x 0.75 mm² White 100 m
€ 43.29*
The necessary accessories are required to use the article as described.