• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 29401WS Flexible cable H03VV-F 2 x 0.75 mm² White Sold per metre

Image similar
Product type
Flexible cable
Cable type
H03VV-F
No. of leads
2 x
Cross section (each core)
0.75 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.68 / piece)
€ 0.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Flexible cable

Cable type

H03VV-F

No. of leads

2 x

Cross section (each core)

0.75 mm²

Cross section

2 x 0.75 mm²

Factory colour

White

Outside Ø

5 mm

Content

Sold per metre

Nominal voltage

300 V

Nominal voltage U0

300 V

Test voltage

2000 V

Core layout

Copper; bare, fine-wired strands according to VDE 0295 Cl. 5

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

29401WS

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Type

20461W

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1438394 HELU 29401WS Flexible cable H03VV-F 2 x 0.75 mm² White Sold per metre

User & Safety Instructions

User & Safety Instructions 1438394 HELU 29401WS Flexible cable H03VV-F 2 x 0.75 mm² White Sold per metre

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.