• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 39009-1000 Electrical cable NYM-O 4 x 1.5 mm² Grey 1000 m

Image similar
Product type
Electrical cable
Cable type
NYM-O
No. of leads
4 x
Cross section (each core)
1.5 mm²
Content
1000 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrical cable

Cable type

NYM-O

No. of leads

4 x

Cross section (each core)

1.5 mm²

Cross section

4 x 1.5 mm²

Cable features

PVC coating

Flame-retardant

Factory colour

Grey

Outside Ø

9.80 mm

Content

1000 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Bend radius (no. of ODs for fixed installation)

4

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

39009-1000

Insulation material

PVC

RoHS-compliant

Yes

Min. temperature range (flexible installation)

+5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Certification marks

VDE, EAC

Type

39009-1000

Twisted pair cabling (part 1)

No (0)

Twisted pair cabling (yes/no)

No (0)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3038878 HELU 39009-1000 Electrical cable NYM-O 4 x 1.5 mm² Grey 1000 m

Description

For industrial and domestic installations. Use in the open, in dry, damp and wet rooms, in and under plaster as well as within walls and concrete, except for direct embedding in shaken, vibrated or rammed concrete or. Outdoor application is only possible if you are protected from direct sunlight.


This text is machine translated.

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.