• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 400026 Audio cable 4 x 2 x 0.22 mm² Black 100 m

Image similar
Product type
Audio cable
No. of leads
8 x
Cross section (each core)
0.22 mm²
Content
100 m
Cross section
4 x 2 x 0.22 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Audio cable

No. of leads

8 x

Cross section (each core)

0.22 mm²

Cross section

4 x 2 x 0.22 mm²

Cable features

Common shield

Metal foil shield

Outside Ø

9.90 mm

Factory colour

Black

Content

100 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

400026

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Bare copper braid

Type

HELUSOUND AES/EBU 4x2x0,22mm²

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197035 HELU 400026 Audio cable 4 x 2 x 0.22 mm² Black 100 m

What kind of AV Cables (By the Metre) are you looking for?