• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 40011 Coax Outside diameter: 10.80 mm RG214 /U 50 Ω Black 500 m

EAN:
Part number:
Item no:
Product type
Coax
Cable type
RG214 /U
Impedance
50 Ω
Cable features
Shielded
Outside Ø
10.80 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Coax

Cable type

RG214 /U

Impedance

50 Ω

Cable features

Shielded

Factory colour

Black

Outside Ø

10.80 mm

Content

500 m

Halogen-free

No

Manufacturer part #

40011

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Type

40011

What kind of Coaxial Cables are you looking for?