• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 400197 Coax Outside diameter: 6.80 mm 75 Ω Black 100 m

EAN:
Part number:
Item no:
Image similar
Product type
Coax
Impedance
75 Ω
Cable features
Shielded
Outside Ø
6.80 mm
Content
100 m
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Coax

Impedance

75 Ω

Cable features

Shielded

Factory colour

Black

Outside Ø

6.80 mm

Content

100 m

Halogen-free

No

Manufacturer part #

400197

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Type

400197

Documents & Downloads

Datasheet

Datasheet 2467533 HELU 400197 Coax Outside diameter: 6.80 mm 75 Ω Black 100 m

What kind of Coaxial Cables are you looking for?