• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 40192 Coax Outside diameter: 6.40 mm RG59 B/U 75 Ω Black 500 m

EAN:
Part number:
Item no:
Stroke drawing/circuit diagram
Product type
Coax
Cable type
RG59 B/U
Impedance
75 Ω
Cable features
Shielded
Halogen-free
Outside Ø
6.40 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Coax

Cable type

RG59 B/U

Impedance

75 Ω

Cable features

Shielded

Halogen-free

Factory colour

Black

Outside Ø

6.40 mm

Content

500 m

Halogen-free

Yes

Manufacturer part #

40192

Insulation material

Hm4

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Type

40192

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2467544 HELU 40192 Coax Outside diameter: 6.40 mm RG59 B/U 75 Ω Black 500 m

What kind of Coaxial Cables are you looking for?