• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 40193 Coax Outside diameter: 6.20 mm RG62 A/U 93 Ω Black 500 m

EAN:
Part number:
Item no:
Stroke drawing/circuit diagram
Product type
Coax
Cable type
RG62 A/U
Impedance
93 Ω
Cable features
Shielded
Halogen-free
Outside Ø
6.20 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Coax

Cable type

RG62 A/U

Impedance

93 Ω

Cable features

Shielded

Halogen-free

Factory colour

Black

Outside Ø

6.20 mm

Content

500 m

Halogen-free

Yes

Manufacturer part #

40193

Insulation material

Hm4

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Type

40193

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2467546 HELU 40193 Coax Outside diameter: 6.20 mm RG62 A/U 93 Ω Black 500 m

What kind of Coaxial Cables are you looking for?