• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 49859-1000 Drag chain cable S-PAAR-TRONIC 340-C-PUR 6 x 0.75 mm² Grey 1000 m

Image similar
Product type
Drag chain cable
No. of leads
6 x
Cross section (each core)
0.75 mm²
Cable type
S-PAAR-TRONIC 340-C-PUR
Cross section
6 x 0.75 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Drag chain cable

Cable type

S-PAAR-TRONIC 340-C-PUR

No. of leads

6 x

Cross section (each core)

0.75 mm²

Cross section

6 x 0.75 mm²

Outside Ø

9.80 mm

Factory colour

Grey

Content

1000 m

Nominal voltage

300 V

Test voltage

1500 V

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

49859-1000

Insulation material

PP

Wire ID code

Colour coded in accordance with DIN 47100 (pair stranding)

Core layout

Cu-strand blank, fine-wired according to IEC 60228 cl.6

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

49859-1000

Documents & Downloads

Datasheet

Datasheet 3039886 HELU 49859-1000 Drag chain cable S-PAAR-TRONIC 340-C-PUR 6 x 0.75 mm² Grey 1000 m

User & Safety Instructions

User & Safety Instructions 3039886 HELU 49859-1000 Drag chain cable S-PAAR-TRONIC 340-C-PUR 6 x 0.75 mm² Grey 1000 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.