• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 50929 Heat-resistant cable HELUTHERM 400 1 x 1 mm² Black Sold per metre

Collection
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
1 mm²
Cable type
HELUTHERM 400
Outside Ø
2.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

HELUTHERM ® 400 single wire

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

1 mm²

Insulation material

Glass fibre yarn

Cable features

Heat-resistant

Flexible

incl. glass fibre yarn coating

Cable type

HELUTHERM 400

Outside Ø

2.70 mm

Nominal voltage

500 V

Packaged

No

Halogen-free

Yes

Manufacturer part #

50929

Factory colour

Black

Core layout

Nickel wire multi-wired

Core layout

32 x 0.2 mm

Max. length sold by the metre

100 m

Sold per metre

Yes

Test voltage

2000 V

Cross section

1 x 1 mm²

Max. temperature range (flexible installation)

+400 °C

Min. temperature range (flexible installation)

-60 °C

Type

HELUTHERM® 400

Documents & Downloads

Datasheet

Datasheet 1524324 HELU 50929 Heat-resistant cable HELUTHERM 400 1 x 1 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 1524324 HELU 50929 Heat-resistant cable HELUTHERM 400 1 x 1 mm² Black Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.79*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)