Collection




Heat-resistant cable
1 x
Sold per metre
0.75 mm²
Polyolefin
Heat-resistant
Oil-resistant
UV-resistant
Flexible
Halogen-free
Ozone-resistant
HELUTHERM 145
2.20 mm
500 V
No
Yes
51301
Violet
Copper stranded conductor, tinned, according to DIN VDE 0295
100 m
Yes
300 V
3500 V
1 x 0.75 mm²
+120 °C
-35 °C
+145 °C
-55 °C
HELUTHERM® 145
Datasheet 1524897 HELU 51301 Heat-resistant cable HELUTHERM 145 1 x 0.75 mm² Violet Sold per metre
User & Safety Instructions 1524897 HELU 51301 Heat-resistant cable HELUTHERM 145 1 x 0.75 mm² Violet Sold per metre
€ 4.88*
The necessary accessories are required to use the article as described.