Collection




Heat-resistant cable
1 x
Sold per metre
2.50 mm²
Polyolefin
Heat-resistant
Oil-resistant
UV-resistant
Flexible
Halogen-free
Ozone-resistant
HELUTHERM 145
3.50 mm
750 V
No
Yes
51344
Yellow
Copper stranded conductor, tinned, according to DIN VDE 0295
100 m
Yes
450 V
3500 V
1 x 2.50 mm²
+120 °C
-35 °C
+145 °C
-55 °C
HELUTHERM® 145
Datasheet 1524314 HELU 51344 Heat-resistant cable HELUTHERM 145 1 x 2.50 mm² Yellow Sold per metre
User & Safety Instructions 1524314 HELU 51344 Heat-resistant cable HELUTHERM 145 1 x 2.50 mm² Yellow Sold per metre
€ 4.09*
The necessary accessories are required to use the article as described.