
Number
Total (1 m = € 0.47)
€ 46.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.50 mm²
- Insulation material
Polyolefin
- Cable features
Flame-retardant
Ozone-resistant
Halogen-free
- Cable type
H05Z-K
- Outside Ø
2.60 mm
- Nominal voltage
300 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
51393
- Factory colour
Blue
White
- Core layout
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
- Sold per metre
No
- Nominal voltage U0
500 V
- Test voltage
2500 V
- Cross section
1 x 0.50 mm²
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H05Z-K
Documents & Downloads
Datasheet
Datasheet 1764540 HELU 51393 Wire H05Z-K 1 x 0.50 mm² Blue, White 100 m
User & Safety Instructions
User & Safety Instructions 1764540 HELU 51393 Wire H05Z-K 1 x 0.50 mm² Blue, White 100 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 48.29*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































