• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 51395-100 Wire H05Z-K 1 x 0.50 mm² Dark blue, White 100 m

Collection
Product type
Wire
No. of leads
1 x
Cross section (each core)
0.50 mm²
Cable type
H05Z-K
Outside Ø
2.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Single wire H05Z-K

Our service for you

Technical specifications

Product type

Wire

No. of leads

1 x

Content

100 m

Cross section (each core)

0.50 mm²

Insulation material

Polyolefin

Cable type

H05Z-K

Outside Ø

2.60 mm

Nominal voltage

500 V

Packaged

No

Halogen-free

Yes

Manufacturer part #

51395-100

Factory colour

Dark blue

White

Core layout

Plain copper braid, according to DIN VDE 0295 class 5, fine strand

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage U0

300 V

Test voltage

2500 V

Cross section

1 x 0.50 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

51395-100

Documents & Downloads

Datasheet

Datasheet 3163831 HELU 51395-100 Wire H05Z-K 1 x 0.50 mm² Dark blue, White 100 m

User & Safety Instructions

User & Safety Instructions 3163831 HELU 51395-100 Wire H05Z-K 1 x 0.50 mm² Dark blue, White 100 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.