
Number
Total (1 m = € 0.44)
€ 43.69
plus VAT.
Only 1 Set(s) available
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.75 mm²
- Insulation material
Polyolefin
- Cable features
Flame-retardant
Ozone-resistant
Halogen-free
- Cable type
H05Z-K
- Outside Ø
2.80 mm
- Nominal voltage
300 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
51397
- Factory colour
Blue
White
- Core layout
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
- Sold per metre
No
- Nominal voltage U0
500 V
- Test voltage
2500 V
- Cross section
1 x 0.75 mm²
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H05Z-K
Documents & Downloads
Datasheet
Datasheet 1764801 HELU 51397 Wire H05Z-K 1 x 0.75 mm² Blue, White 100 m
User & Safety Instructions
User & Safety Instructions 1764801 HELU 51397 Wire H05Z-K 1 x 0.75 mm² Blue, White 100 m










