• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 52946 Wire H05Z-K 1 x 0.50 mm² Orange Sold per metre

EAN:
Part number:
Item no:
Collection
Product type
Wire
No. of leads
1 x
Cross section (each core)
0.50 mm²
Cable type
H05Z-K
Outside Ø
2.60 mm
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

75 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.29 / piece)
€ 29.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wire

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

0.50 mm²

Insulation material

Polyolefin

Cable type

H05Z-K

Outside Ø

2.60 mm

Nominal voltage

500 V

Packaged

No

Halogen-free

Yes

Manufacturer part #

52946

Factory colour

Orange

Core layout

Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage U0

300 V

Test voltage

2500 V

Cross section

1 x 0.50 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

H05Z-K

Documents & Downloads

Datasheet

Datasheet 1524325 HELU 52946 Wire H05Z-K 1 x 0.50 mm² Orange Sold per metre

User & Safety Instructions

User & Safety Instructions 1524325 HELU 52946 Wire H05Z-K 1 x 0.50 mm² Orange Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.29*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)