• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 803000 RJ45 CAT 6 S/FTP 1.00 m Blue Shielded, Halogen-free 10 pc(s)

Image similar
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
1.00 m
Cable features
Shielded
Halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material wire insulation: PE/FRNC/TPE

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.00 m

Factory colour

Blue

Connector version

straight

Cable features

Shielded

Halogen-free

AWG 27/7

Cable use

Networks

Version

Cable

Cable design

Round

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Documents & Downloads

Datasheet

Datasheet 2465233 HELU 803000 RJ45 CAT 6 S/FTP 1.00 m Blue Shielded, Halogen-free 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2465233 HELU 803000 RJ45 CAT 6 S/FTP 1.00 m Blue Shielded, Halogen-free 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.