• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 803382 Bus cable CAT 7 S/FTP 4 x 2 x 0.23 mm² Grey 100 m

Image similar
Product type
Bus cable
Specification
CAT 7
Shielding
S/FTP
No. of leads
8 x
Cross section (each core)
0.23 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bus cable

CAT 7

S/FTP

No. of leads

8 x

Cross section (each core)

0.23 mm²

Cross section

4 x 2 x 0.23 mm²

Cable features

Flame-retardant

Halogen-free

flexible core

Oil-resistant

Outside Ø

9.10 mm

Factory colour

Grey

Content

100 m

Packaged

Yes

Sold per metre

No

Manufacturer part #

803382

Type

HELUKAT 600IND

Insulation material

FRNC

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

70 °C

Halogen-free

No

Twisted pair cabling (part 1)

Yes (1)

Core layout

Cl.2 = multi-wire

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197070 HELU 803382 Bus cable CAT 7 S/FTP 4 x 2 x 0.23 mm² Grey 100 m

What kind of Unassembled Network Cables are you looking for?