• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 90454 HELUcond PE-F Conduit Black 33.50 mm 25 m

Image similar
Product type
Conduit
Content
25 m
Material
Polyethylene (PE)
Conduit features
halogen-free
Base-resistant
Inside diameter
33.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.32)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HELUcond PE-F corrugated pipe

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Conduit

Content

25 m

Factory colour

Black

Material

Polyethylene (PE)

Conduit features

halogen-free

Base-resistant

Compatible with

HELUcond PE-F

Suitable for diameters

37.00 mm

Inside diameter

33.50 mm

Outside Ø

41.50 mm

Max. temperature

+70 °C

Min. temperature

-40 °C

Length

25 m

Fire protection properties

UL94 HB

Manufacturer part #

90454

RoHS-compliant

Yes

Type

HELUcond PE-F

Documents & Downloads

Datasheet

Datasheet 1642835 HELU 90454 HELUcond PE-F Conduit Black 33.50 mm 25 m

User & Safety Instructions

User & Safety Instructions 1642835 HELU 90454 HELUcond PE-F Conduit Black 33.50 mm 25 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.