• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 905188-5 EMC M50 Brass Brass 1 pc(s)

Collection
External thread
M50
Material
Brass
Clamp Ø
30 mm
Terminal Ø (max.)
38 mm
Features
EMC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland HT-MS-EP4

  • With integrated contact system
  • This text is machine translated.

Our service for you

Technical specifications

Features

EMC

Factory colour

Brass

External thread

M50

Material

Brass

Clamp Ø

30 mm

Terminal Ø (max.)

38 mm

Thread length

9 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

Spanner size

58 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

905188-5

Type

905188-5

Documents & Downloads

Datasheet

Datasheet 3164047 HELU 905188-5 EMC M50 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164047 HELU 905188-5 EMC M50 Brass Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?