• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 907027-1000 T-SKU 3-55 Cable tie 200 mm 3.5 mm Black Metal latch 1000 pc(s)

Product type
Cable tie
Content
1000 pc(s)
Cable tie length
200 mm
Cable tie width
3.5 mm
Cable tie features
Metal latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Helukabel cable binder stainless steel tongue T-SKU 3-55 BLK

Our service for you

Technical specifications

Dim

(L x W) 200 mm x 3.5 mm

Product type

Cable tie

Content

1000 pc(s)

Factory colour

Black

Cable tie length

200 mm

Cable tie width

3.5 mm

Cable tie features

Metal latch

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide

Max. bundle diameter

55 mm

Manufacturer part #

907027-1000

Minimum holding force

280 N

Width

3.5 mm

Length

200 mm

RoHS-compliant

Yes

Type

T-SKU 3-55

Documents & Downloads

Datasheet

Datasheet 2826266 HELU 907027-1000 T-SKU 3-55 Cable tie 200 mm 3.5 mm Black Metal latch 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 2826266 HELU 907027-1000 T-SKU 3-55 Cable tie 200 mm 3.5 mm Black Metal latch 1000 pc(s)

Description

Self-extinguishing. Flammability according to UL 94 V2. Cable ties with stainless steel tongue made of corrosion-resistant, anti-magnetic V4A stainless steel for bundling and securing cables and wires etc.

This text is machine translated.