• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 907038-500 T-SKU 7-95 Cable tie 340 mm 7 mm Black Metal latch 500 pc(s)

Product type
Cable tie
Content
500 pc(s)
Cable tie length
340 mm
Cable tie width
7 mm
Cable tie features
Metal latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Helukabel cable binder stainless steel tongue T-SKU 7-95

Our service for you

Technical specifications

Dim

(L x W) 340 mm x 7 mm

Product type

Cable tie

Content

500 pc(s)

Factory colour

Black

Cable tie length

340 mm

Cable tie width

7 mm

Cable tie features

Metal latch

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide

Max. bundle diameter

95 mm

Manufacturer part #

907038-500

Minimum holding force

700 N

Width

7 mm

Length

340 mm

RoHS-compliant

Yes

Type

T-SKU 7-95

Documents & Downloads

Datasheet

Datasheet 2826228 HELU 907038-500 T-SKU 7-95 Cable tie 340 mm 7 mm Black Metal latch 500 pc(s)

User & Safety Instructions

User & Safety Instructions 2826228 HELU 907038-500 T-SKU 7-95 Cable tie 340 mm 7 mm Black Metal latch 500 pc(s)

Description

Self-extinguishing. Flammability according to UL 94 V2. Cable ties with stainless steel tongue made of corrosion-resistant, anti-magnetic V4A stainless steel for bundling and securing cables and wires etc.

This text is machine translated.