• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 920328 SHV Tube holder Grey 36.00 mm 1 pc(s)

Image similar
Product type
Tube holder
Content
1 pc(s)
Material
Polyamide 6
Conduit features
halogen-free
acid-resistant
+ anti-twist safeguard
Grease-resistant
Base-resistant
Oil-resistant
Fuel-resistant
Inside diameter
36.00 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.65 / piece)
€ 1.65
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SHV holder for protective hose with anti-twist lock

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Tube holder

Content

1 pc(s)

Factory colour

Grey

Material

Polyamide 6

Conduit features

halogen-free

acid-resistant

+ anti-twist safeguard

Grease-resistant

Base-resistant

Oil-resistant

Fuel-resistant

Compatible with

HELUcond

Inside diameter

36.00 mm

Max. temperature

+110 °C

Min. temperature

-40 °C

Fire protection properties

UL94

Manufacturer part #

920328

RoHS-compliant

Yes

Type

SHV

Documents & Downloads

Datasheet

Datasheet 1643314 HELU 920328 SHV Tube holder Grey 36.00 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1643314 HELU 920328 SHV Tube holder Grey 36.00 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)