• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 93507 USH Tube holder Black 1 pc(s)

Image similar
Product type
Tube holder
Content
1 pc(s)
Material
Polycarbonate (PC)
Conduit features
halogen-free
phosphate-free
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 9.99
-50 %
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HELU 93507 USH Tube holder Black 1 pc(s)

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Tube holder

Content

1 pc(s)

Factory colour

Black

Material

Polycarbonate (PC)

Conduit features

halogen-free

phosphate-free

Compatible with

HELUcond

Suitable for diameters

42.50 mm

Max. temperature

+100 °C

Min. temperature

-30 °C

Length

60 mm

Fire protection properties

UL94

Manufacturer part #

93507

RoHS-compliant

Yes

Type

USH

Documents & Downloads

Datasheet

Datasheet 1643347 HELU 93507 USH Tube holder Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1643347 HELU 93507 USH Tube holder Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)