• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 94670-20 Tube holder Grey 48.00 mm 20 pc(s)

1/2
Image similar
Product type
Tube holder
Content
20 pc(s)
Material
Polyamide 6
Conduit features
halogen-free
acid-resistant
Grease-resistant
Base-resistant
Oil-resistant
Fuel-resistant
Inside diameter
48.00 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Protective hose SH-Holder

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Tube holder

Content

20 pc(s)

Factory colour

Grey

Material

Polyamide 6

Conduit features

halogen-free

acid-resistant

Grease-resistant

Base-resistant

Oil-resistant

Fuel-resistant

Compatible with

HELUcond

Inside diameter

48.00 mm

Max. temperature

+110 °C

Min. temperature

-40 °C

Fire protection properties

UL94

Manufacturer part #

94670-20

RoHS-compliant

Yes

Type

94670-20

Documents & Downloads

Datasheet

Datasheet 3163875 HELU 94670-20 Tube holder Grey 48.00 mm 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3163875 HELU 94670-20 Tube holder Grey 48.00 mm 20 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.