• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU Electrical cable NHXMH-O 1 x 1.5 mm² Grey 100 m

Image similar
Product type
Electrical cable
Cable type
NHXMH-O
No. of leads
1 x
Cross section (each core)
1.5 mm²
Content
100 m
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.55)
€ 54.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NHXMH-O Sheathed cable

Our service for you

Technical specifications

Product type

Electrical cable

Cable type

NHXMH-O

No. of leads

1 x

Cross section (each core)

1.5 mm²

Cross section

1 x 1.5 mm²

Cable features

Polymer cable jacket

Flame-retardant

Halogen-free

Ozone-resistant

round wire

single core

Factory colour

Grey

Outside Ø

8.40 mm

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

4

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Insulation material

Polyethylene (PE)

RoHS-compliant

Yes

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1765041 HELU Electrical cable NHXMH-O 1 x 1.5 mm² Grey 100 m

Description

Halogen-free sheath cables with improved behavior in case of a fire can be used where high material value in case of a fire damage to persons and material needs to be prevented, e.g. in industrial plants, municipal facilities, hotels, airports, subway, train stations, hospitals, department stores, banks, schools, theaters, cinemas, high-rise buildings, control centers, etc. suitable for installation in dry, damp or wet areas, for laying over, on, in and under plaster as well as within walls and concrete, but not for direct embedding in shaken, vibrated or rammed concrete or.


This text is machine translated.

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.