• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU HELUPOWER AQUATIC-750-BLUE Connection cable 1 x 10 mm² Blue 11018132-500 500 m

Product type
Connection cable
No. of leads
1 x
Cross section (each core)
10 mm²
Cable type
HELUPOWER AQUATIC-750-BLUE
Outside Ø
7.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Helukabel AQUATIC-750-BLUE 1x10

  • Immersion depth up to 600 m.Resistant to drinking waterSafe to use waterSalt Water ResistantChlorine water resistantApproved according to DVGW standard W 270Approved according to WRAS

Technical specifications

  • Weight 127 kg/km
Product type

Connection cable

No. of leads

1 x

Content

500 m

Cross section (each core)

10 mm²

Cable features

Unshielded

Cable type

HELUPOWER AQUATIC-750-BLUE

Outside Ø

7.8 mm

Wire ID code

DIN VDE 0293/ 308

Type

AQUATIC-750-BLUE 1x10

Bend radius (no. of ODs for fixed installation)

5

Halogen-free

No

Manufacturer part #

11018132-500

Factory colour

Blue

Insulation material

PVC

Insulation

Networked special compound

Core layout

Blank copper, fine-wired according to VDE 0295, class 5

Max. length sold by the metre

500 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Certification marks

DVGW STANDARD W 270; WRAS

Cross section

1 x 10 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

AQUATIC-750-BLUE 1x10

Documents & Downloads

Datasheet

Datasheet 2826304 HELU HELUPOWER AQUATIC-750-BLUE Connection cable 1 x 10 mm² Blue 11018132-500 500 m

User & Safety Instructions

User & Safety Instructions 2826304 HELU HELUPOWER AQUATIC-750-BLUE Connection cable 1 x 10 mm² Blue 11018132-500 500 m

Description

Special cable with DVGW certification for continuous use in water

This text is machine translated.