• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU JZ-500 Black Control lead 12 G 0.50 mm² Black (RAL 9005) 10345-500 500 m

Image similar
Product type
Control lead
No. of leads
12 G
Cross section (each core)
0.50 mm²
Cable type
JZ-500 Black
Outside Ø
9.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

12 G

Content

500 m

Cross section (each core)

0.50 mm²

Cable features

UV-resistant

Flexible

Flame-retardant

Self-extinguishing

incl. graduation (metres)

Cable type

JZ-500 Black

Outside Ø

9.60 mm

Packaged

Yes

Wire ID code

Wire identification according to DIN VDE 0293, black conductors with white consecutive numbers

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

No

Manufacturer part #

10345-500

Factory colour

Black (RAL 9005)

Insulation material

PVC

Insulation

Special PVC

Core layout

Cu-strand blank, according to DIN VDE 0295, Class 5, fine-strand, BS6360 CL.5, IEC 60228 cl.44

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Number-coded

Yes

Test voltage

4000 V

Cross section

12 G 0.50 mm²

RoHS-compliant

Yes

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

10345-500

Documents & Downloads

Datasheet

Datasheet 3041671 HELU JZ-500 Black Control lead 12 G 0.50 mm² Black (RAL 9005) 10345-500 500 m

User & Safety Instructions

User & Safety Instructions 3041671 HELU JZ-500 Black Control lead 12 G 0.50 mm² Black (RAL 9005) 10345-500 500 m