
Technical specifications
- Product type
Control lead
- No. of leads
3 G
- Content
500 m
- Cross section (each core)
0.50 mm²
- Cable features
UV-resistant
Flexible
Flame-retardant
Self-extinguishing
incl. graduation (metres)
- Cable type
JZ-500 Black
- Outside Ø
5.70 mm
- Packaged
Yes
- Wire ID code
Wire identification according to DIN VDE 0293, black conductors with white consecutive numbers
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
No
- Manufacturer part #
10341-500
- Factory colour
Black (RAL 9005)
- Insulation material
PVC
- Insulation
Special PVC
- Core layout
Cu-strand blank, according to DIN VDE 0295, Class 5, fine-strand, BS6360 CL.5, IEC 60228 cl.24
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Test voltage
4000 V
- Cross section
3 G 0.50 mm²
- RoHS-compliant
Yes
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
10341-500
Documents & Downloads
Datasheet
Datasheet 3040773 HELU JZ-500 Black Control lead 3 G 0.50 mm² Black (RAL 9005) 10341-500 500 m
User & Safety Instructions
User & Safety Instructions 3040773 HELU JZ-500 Black Control lead 3 G 0.50 mm² Black (RAL 9005) 10341-500 500 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









