• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU MEGAFLEX® 500 Control lead 12 G 0.75 mm² Grey 13379-1000 1000 m

Image similar
Product type
Control lead
No. of leads
12 G
Cross section (each core)
0.75 mm²
Cable type
MEGAFLEX® 500
Outside Ø
9.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

12 G

Content

1000 m

Cross section (each core)

0.75 mm²

Cable features

Flame-retardant

Flexible

Ozone-resistant

Oil-resistant

UV-resistant

Oil- and abrasion-resistant

UL-approved

Halogen-free

Cable type

MEGAFLEX® 500

Outside Ø

9.90 mm

Packaged

Yes

Wire ID code

DIN VDE 0293 black conductors with white continuous numbers

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

13379-1000

Factory colour

Grey

Insulation material

Polymer

Insulation

Special halogen-free polymer

Core layout

Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand

Material (details)

Special halogen-free polymer

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Number-coded

Yes

Test voltage

3000 V

Cross section

12 G 0.75 mm²

RoHS-compliant

Yes

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

13379-1000

Documents & Downloads

Datasheet

Datasheet 3039139 HELU MEGAFLEX® 500 Control lead 12 G 0.75 mm² Grey 13379-1000 1000 m

User & Safety Instructions

User & Safety Instructions 3039139 HELU MEGAFLEX® 500 Control lead 12 G 0.75 mm² Grey 13379-1000 1000 m